HBC13DRYN

Heilind Number:SULHBC13DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRYN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRYN

Detailed Description

This PBT & Beryllium Copper female connector, SKU HBC13DRYN, is a high-performance component designed for demanding electronic applications. With a current rating of 3A and a voltage capability of 700 VAC, it ensures reliable power transmission. Featuring two rows of 26 gold-plated contacts in a straight orientation, it offers secure and efficient connectivity on PCBs. The full bellow contact type and thru-hole termination method guarantee excellent signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. With Matte Tin termination plating for enhanced durability, it complies with high standards of quality and performance. Perfect for board-to-board or card edge connections in various industries, the HBC13DRYN is a reliable choice for your connectivity needs.