| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DRYS |
HBC13DRYS
| Heilind Number: | SULHBC13DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper 0.1 Female Connector, SKU HBC13DRYS. Designed for high-performance applications, this connector features two rows with a pitch of 2.54mm, accommodating 26 positions with a maximum amperage of 3A and a voltage rating of 700 VAC. The contact material is beryllium copper with gold plating, ensuring reliable conductivity. With a side hole mount type and thru-hole termination method, installation is secure and straightforward. Operating in a wide temperature range from -65 to 125°C, it's suitable for demanding environments. The full bellow contact type and straight orientation guarantee a stable connection. Tailored for board-to-board and card edge connections, this connector is a key component in high-reliability systems.

