HBC13DSXN

Heilind Number:SULHBC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DSXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULHBC13DSXN

Detailed Description

Introducing the HBC13DSXN, a high-performance board-to-board PCB connector designed for optimal signal transfer. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The 13-position female connector with a pitch of 2.54mm offers efficient data transmission. Gold-plated contacts and full bellow design guarantee low contact resistance and long-term durability. With a straight orientation and no mounting required, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries, including aerospace, telecommunications, and industrial automation. Trust the HBC13DSXN for seamless board-to-board connections that meet the highest standards of performance and reliability.