HBC13DTAD

Heilind Number:SULHBC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTAD

Detailed Description

Introducing the HBC13DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 26 female contacts made from durable Beryllium Copper with gold plating, ensuring reliable conductivity and corrosion resistance. The unique Loop Bellow contact type and Clearance Hole mount offer secure and efficient connections, while the right-angle orientation allows for versatile installation. Rated for 700VAC and 3A, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With a tail length of 2.54mm and a low profile height of 15.49mm, it is suitable for tight spaces. The matte tin termination plating guarantees robust solder joints. Perfect for industrial and electronic applications, the HBC13DTAD sets a new standard for connectivity in challenging environments.