HBC13DTAH

Heilind Number:SULHBC13DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTAH

Detailed Description

Introducing the HBC13DTAH, a high-performance female PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper, this connector boasts exceptional durability and conductivity. With a pitch of 2.54mm, it offers reliable connectivity in tight spaces. Featuring gold-plated contact pins and a loop bellow contact type, it ensures low contact resistance and high signal integrity. Rated for 700 VAC and 3A, it guarantees safe and efficient power transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With 26 positions and a compact size, it maximizes connectivity potential while maintaining a sleek profile. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances soldering durability. Whether used in aerospace, telecommunications, or industrial electronics, the HBC13DTAH is the perfect choice for reliable board-to-board connections.