HBC13DTAN

Heilind Number:SULHBC13DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTAN

Detailed Description

Introducing the HBC13DTAN, a high-performance board-to-board PCB connector designed for precision applications. With PBT and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a female gender, two rows, and a right-angle orientation, it offers seamless connectivity in tight spaces. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-voltage requirements. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. This connector, with 26 positions and a tail length of 2.54mm, is ideal for various PCB applications. Matte Tin termination plating adds to its longevity. Trust the HBC13DTAN for efficient and durable board-to-board connections.