HBC13DTAS

Heilind Number:SULHBC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTAS

Detailed Description

Introducing the HBC13DTAS, a high-performance Board To Board PCB Connector designed for demanding applications. This connector, featuring PBT & Beryllium Copper construction, ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The 26-position, right-angle female connector with two rows and a pitch of 2.54mm suits various PCB layouts. Gold-plated Beryllium Copper contacts offer superior signal transfer, while the Matte Tin termination plating enhances solderability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the HBC13DTAS ensures robust and secure board-to-board connections.