HBC13DTAT

Heilind Number:SULHBC13DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTAT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTAT

Detailed Description

Introducing the HBC13DTAT, a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power delivery. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connections. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With two rows and 26 positions, it accommodates multiple signals with a pitch of 2.54mm. The loop bellow contact type and right-angle orientation further enhance versatility in design. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Its termination plating with matte tin ensures durability and solderability. Trust the HBC13DTAT for seamless and efficient board-to-board connections in your projects.