| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DTBN |
HBC13DTBN
| Heilind Number: | SULHBC13DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DTBN |
| ECAD Model: |
Specifications
Detailed Description
HBC13DTBN is a high-performance PCB connector featuring PBT and Beryllium Copper construction for durability and reliability. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female connector, with two rows and right-angle orientation, offers 26 gold-plated Loop Bellow contacts for secure connections. Termination is through-hole with matte tin plating, suitable for PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications in hi-rel industries. Trust in the HBC13DTBN for superior board-to-board connectivity.

