HBC13DTBT

Heilind Number:SULHBC13DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTBT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTBT

Detailed Description

Introducing the HBC13DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With its innovative loop bellow contact type featuring beryllium copper construction and gold plating, this connector ensures reliable and low-resistance connections. Ideal for female gender applications, it offers two rows with 26 positions, making it versatile for various circuit setups. Its threaded mount type and thru-hole termination method guarantee secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The connector's rugged design, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the HBC13DTBT for efficient and durable board-to-board connections in your projects.