HBC13DTKD

Heilind Number:SULHBC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTKD

Detailed Description

The HBC13DTKD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it meets the requirements of industrial and commercial settings. The female gender and 2 rows of 26 positions provide versatile connectivity options. Its gold-plated contact material guarantees efficient signal transmission, while the matte tin termination plating offers excellent solderability. With a clearance hole mount type and thru-hole termination method, installation is easy and secure. The connector's straight orientation, loop bellow contact type, and 2.54mm pitch make it suitable for various board-to-board and card edge applications. Operating in temperatures ranging from -65 to 125°C, it ensures performance stability in extreme conditions. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Whether used in aerospace, defense, or telecommunications, the HBC13DTKD guarantees high reliability and durability, making it a top choice for professional engineers.