HBC13DTKN

Heilind Number:SULHBC13DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTKN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTKN

Detailed Description

Introducing the HBC13DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 26 positions, it offers ample versatility for various circuitry setups. The female gender and loop bellow contact type cater to specific connection requirements. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for aerospace, military, and industrial uses. Its straight orientation, no-mounting design, and 0.61-inch height facilitate easy installation on PCBs. Trust the HBC13DTKN for secure and efficient board-to-board connections in your critical systems.