HBC13DTKT

Heilind Number:SULHBC13DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTKT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTKT

Detailed Description

Introducing the HBC13DTKT, a high-performance PCB connector perfect for demanding applications. This dual-row connector features female gender, threaded mount type, and thru-hole termination method for secure and reliable connectivity. Crafted with PBT and Beryllium Copper materials, it ensures durability and efficient signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 26 positions, 2.54mm pitch, and straight orientation, it provides versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted PCB layouts. The matte tin termination plating ensures solderability. Whether it's for aerospace, military, or industrial applications, the HBC13DTKT guarantees high reliability and performance.