HBC13DTMD

Heilind Number:SULHBC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTMD

Detailed Description

Introducing the HBC13DTMD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows, this connector ensures seamless integration into your PCB layout. Constructed with durable PBT and Beryllium Copper materials, it offers reliable performance even in demanding environments. The Thru Hole mount type and Right Angle orientation facilitate easy installation and space optimization. With a contact rating of 3A and 700VAC, this connector guarantees efficient power transmission. Each contact is plated with gold for enhanced conductivity, while the termination plating in Matte Tin ensures long-term durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, the HBC13DTMD is ideal for space-constrained PCB designs. Trust in its quality and performance for seamless board-to-board connections.