HBC13DTMH

Heilind Number:SULHBC13DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTMH

Detailed Description

Introducing the HBC13DTMH, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring two rows and 26 positions with a 2.54mm pitch, this connector ensures secure and precise connectivity. Crafted from PBT and Beryllium Copper, it offers durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and clearance hole mount type provide flexibility in installation, while the loop bellow contact type enhances stability. Matte tin termination plating further enhances durability. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. From industrial machinery to aerospace systems, the HBC13DTMH is the perfect choice for high-reliability connectivity.