HBC13DTMI

Heilind Number:SULHBC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DTMI

Detailed Description

This Threaded Right Angle Board To Board PCB Connector, featuring a female gender, offers high-quality connectivity for electronic applications. With two rows and 26 positions, it ensures efficient signal transmission. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method is Thru Hole with Matte Tin plating, suitable for secure and reliable soldering. Its Loop Bellow contact type and tight pitch of 2.54mm ensure precise connections. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient on PCBs. Whether in industrial or commercial applications, this connector, designated as HBC13DTMI, is a dependable choice for seamless board-to-board connections.