HBC13DTMS

Heilind Number:SULHBC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTMS

Detailed Description

Introducing our PBT & Beryllium Copper Board to Board PCB Connector, SKU HBC13DTMS. This high-quality connector, designed for demanding applications, features a female gender with two rows and a side hole mount type for easy installation. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The loop bellow contact type and right-angle orientation offer versatile connectivity options. Boasting 26 positions and a voltage rating of 700 VAC, it's ideal for power and signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. Its compact design, with a connector height of .61 inches and width of 9.4 mm, saves space on your PCB. The termination method of thru-hole with matte tin plating ensures secure attachment. Trust in the durability and efficiency of our HBC13DTMS connector for your critical electronic systems.