HBC13DTMT

Heilind Number:SULHBC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTMT

Detailed Description

Introducing the HBC13DTMT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation. Its termination method via thru hole ensures reliable connectivity. Crafted from PBT and Beryllium Copper, it guarantees durability and efficient power transmission, with a contact plating of gold for enhanced conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for power-intensive tasks. The 26-position connector, with a pitch of 2.54mm and contact type Loop Bellow, offers precise and stable connections. With a right-angle orientation and a tail length of 6.35mm, it allows for flexible PCB layout. Certified for an operating temperature range of -65 to 125°C, it is ideal for industrial environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. The matte tin termination plating ensures corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the HBC13DTMT is a reliable solution for your connectivity needs.