HBC15DCKD

Heilind Number:SULHBC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DCKD

Detailed Description

The HBC15DCKD is a high-quality female connector designed for board-to-board PCB applications. Featuring two rows of 30 contact positions, this connector ensures secure and reliable connections. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-performance standards. The straight orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector, with a compact height of 15.49mm and width of 9.4mm, offers space-efficient connectivity. Its matte tin termination plating ensures compatibility with various PCBs. Ideal for demanding applications, the HBC15DCKD is a reliable solution for your connectivity needs.