HBC15DCKH

Heilind Number:SULHBC15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DCKH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DCKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DCKH

Detailed Description

Introducing the HBC15DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. With two rows of 30 female contacts in a straight orientation, it allows for efficient and secure connections. The termination method of thru-hole mounting with clearance holes and matte tin plating further enhances its durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Ideal for mission-critical applications, the HBC15DCKH is a reliable choice for your connectivity needs.