HBC15DCKI

Heilind Number:SULHBC15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DCKI

Detailed Description

Introducing the HBC15DCKI, a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows, it offers versatility in design layouts. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Utilizing Beryllium Copper contacts with gold plating, it ensures optimal signal transfer with a current rating of 3A and a voltage rating of 700VAC. The 2.54mm pitch and 30 positions accommodate complex connections, while the loop bellow contact type and straight orientation enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial applications. Compact yet robust, the HBC15DCKI is a reliable solution for your connectivity needs.