HBC15DCKN

Heilind Number:SULHBC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DCKN

Detailed Description

Introducing the HBC15DCKN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type guarantees secure mating. Ideal for industrial settings, this connector operates flawlessly in temperatures ranging from -65 to 125°C. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options on the board. Its straight orientation and no-mounting design make installation easy and efficient. Trust the HBC15DCKN for robust and dependable board-to-board connections.