HBC15DCKS-S288

Heilind Number:SULHBC15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DCKS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DCKS-S288

Detailed Description

Introducing the HBC15DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PBT and Beryllium Copper construction, it ensures durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. Its unique loop bellow contact type and side hole mount make it versatile for various PCB designs. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is card extender, and termination plating is matte tin, ensuring secure and stable connections. With 30 positions and a tail length of 4.45mm, it offers ample connectivity options. The connector's straddle orientation and low profile design with a height of 15.49mm and width of 9.4mm make it space-efficient. Certified for RoHS compliance, this product is environmentally friendly. Ideal for industrial, aerospace, and telecom applications, the HBC15DCKS-S288 is a reliable solution for your PCB connection needs.