HBC15DCKT

Heilind Number:SULHBC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DCKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DCKT

Detailed Description

The HBC15DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 female contacts, it ensures reliable connectivity in compact spaces. Featuring PBT and Beryllium Copper construction with gold contact plating, it offers exceptional durability and conductivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the HBC15DCKT delivers high reliability and performance in critical systems.