HBC15DETH

Heilind Number:SULHBC15DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DETH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DETH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DETH

Detailed Description

Introducing the HBC15DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the cantilever contact type provides secure mating. With 30 positions spread across 2 rows, it allows for versatile connectivity. The connector is designed for easy installation with a clearance hole mount type and thru-hole termination method. Operating temperature range of -65 to 105°C ensures performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Trust the HBC15DETH for rugged and high-reliability connections in your PCB designs.