HBC15DETN

Heilind Number:SULHBC15DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DETN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DETN

Detailed Description

Introducing the HBC15DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission needs. The female connector with two rows and 30 positions offers ample connectivity options. Utilizing a cantilever contact type with gold plating, it guarantees excellent conductivity and signal integrity. Its straight orientation and termination method via thru hole mounting make installation easy. Operating flawlessly in a wide temperature range from -65 to 105°C, it is ideal for harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, ensure space-saving integration on PCBs. With matte tin termination plating, it meets industry standards for reliability. Whether in aerospace, defense, or industrial applications, the HBC15DETN is the perfect choice for high-reliability connectivity.