| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DEYN |
HBC15DEYN
| Heilind Number: | SULHBC15DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DEYN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision using a blend of PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 30 gold-plated cantilever contacts, it guarantees reliable signal transmission at a voltage of up to 700 VAC. The straight orientation and 11.18mm tail length make for easy installation on PCBs, while the matte tin termination plating offers enhanced corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 105°C, the HBC15DEYN is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity solutions with this premium connector.

