HBC15DKAD

Heilind Number:SULHBC15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKAD

Detailed Description

Introducing the HBC15DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector offers precise and reliable connectivity in a compact form factor. Featuring two rows of 30 female contacts, it allows for efficient data transmission. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type and right-angle orientation make it easy to install and connect. With a clearance hole mount and through-hole termination method, installation is straightforward. The connector's 13.97mm height and 9.4mm width provide a sturdy and secure connection on the PCB. Trust the HBC15DKAD for your connectivity needs in aerospace, defense, and other hi-rel applications.