HBC15DKAH

Heilind Number:SULHBC15DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKAH

Detailed Description

Introducing the HBC15DKAH Board To Board PCB Connector, meticulously engineered for high-performance applications. This female connector, featuring two rows and a 2.54mm pitch, ensures secure and reliable connections in your circuit boards. Crafted from PBT and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The cantilever contact type, along with a right-angle orientation, offers ease of use and efficient PCB layout. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a dependable solution for a wide range of industries. The matte tin termination plating and 30 positions further enhance its functionality, making it a must-have component for your electronic projects.