HBC15DKAI-S1243

Heilind Number:SULHBC15DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKAI-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DKAI-S1243

Detailed Description

Introducing the HBC15DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the stringent power requirements of modern electronics. The gold-plated contact pins guarantee optimal signal transmission, while the threaded mount and thru-hole termination method ensure secure and stable installation. Its cantilever contact type and right-angle orientation make it ideal for space-constrained setups. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Trust in the HBC15DKAI-S1243 for high-reliability connectivity in your PCB designs.