HBC15DKAI

Heilind Number:SULHBC15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKAI

Detailed Description

The PBT & Beryllium Copper 0 Connector, SKU HBC15DKAI, is a high-performance female connector suitable for demanding electronic applications. With a compact design featuring two rows of contacts, it offers reliable connectivity in threaded mounting systems. The Cantilever contact type, made of gold-plated Beryllium Copper, ensures excellent signal transmission, rated for up to 3A and 700VAC. Designed for thru-hole termination with a pitch of 2.54mm, it guarantees precision in PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 30 positions and a tail length of 2.54mm, it provides ample connectivity options while maintaining a low-profile design. Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the HBC15DKAI is a top choice for reliable, high-speed data transmission in various electronic devices.