HBC15DKAN

Heilind Number:SULHBC15DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DKAN

Detailed Description

Introducing the HBC15DKAN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Crafted with PBT and Beryllium Copper materials, this female connector ensures robust and reliable power transmission. With a 3A amperage and 700VAC voltage rating, it delivers efficient power transfer. Featuring two rows with 30 positions and a 2.54mm pitch, it offers versatility in connection options. The cantilever contact type with gold plating guarantees low contact resistance and enhanced durability. Its right-angle orientation and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the HBC15DKAN for high-reliability connections in aerospace, defense, and industrial applications.