HBC15DKAS

Heilind Number:SULHBC15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKAS

Detailed Description

Introducing the HBC15DKAS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 female contacts, this connector offers reliable connectivity in compact spaces. Crafted from PBT and Beryllium Copper, it ensures durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and corrosion resistance. Operating at an impressive voltage of 700 VAC and an extensive temperature range of -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and side-hole mount type provide flexibility in installation, while the cantilever contact type guarantees secure connections. At a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it offers a sleek design without compromising on performance. Ideal for high-reliability applications, the HBC15DKAS is a top choice for demanding electronic systems.