| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DKDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DKDH |
HBC15DKDH
| Heilind Number: | SULHBC15DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DKDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper 0 Female Connector, HBC15DKDH. Designed for high-performance applications, this connector boasts a current rating of 3A and a voltage capacity of 700VAC, ensuring reliable power transmission. With two rows of 30 cantilever contacts, it offers secure and efficient connectivity on PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Its clearance hole mount and thru-hole termination make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Trust in the HBC15DKDH for your board-to-board and card edge connection needs.

