HBC15DKDN-S1243

Heilind Number:SULHBC15DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKDN-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKDN-S1243

Detailed Description

Introducing the HBC15DKDN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation provide secure connections, while the 2.54mm pitch and 30 positions allow for versatile board-to-board interconnectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating guarantees easy and secure installation. With a compact height of 15.49mm and width of 10.16mm, it is ideal for space-constrained applications. Trust in the HBC15DKDN-S1243 for your connectivity needs, where performance meets reliability.