HBC15DKDS-S1243

Heilind Number:SULHBC15DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKDS-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DKDS-S1243

Detailed Description

Introducing the HBC15DKDS-S1243, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Beryllium Copper, this connector ensures durability and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic devices. The 2-row, 30-position design with a pitch of 2.54mm allows for secure connections on PCBs. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and side-hole mount type facilitate easy installation. Trust the HBC15DKDS-S1243 for seamless and dependable board-to-board connections.