HBC15DKDS

Heilind Number:SULHBC15DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKDS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKDS

Detailed Description

Featuring a durable construction of PBT and Beryllium Copper, the HBC15DKDS connector is designed for high-performance applications. With a 3 A amperage and 700 VAC voltage rating, it ensures reliable power transmission. Its female gender, 2 rows, and side hole mount type make it versatile for various PCB connections. The Thru Hole termination method and gold contact plating guarantee secure and efficient conductivity. Each of its 30 Cantilever contact type positions is meticulously crafted for precision. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for even the most demanding environments. Its compact design, with a height of .61 in and width of 9.4 mm, saves valuable space on the board. The Matte Tin termination plating enhances its longevity. Ideal for hi-rel applications, the HBC15DKDS is a top choice for Board To Board and Card Edge connections.