| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DKED |
HBC15DKED
| Heilind Number: | SULHBC15DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DKED, a high-performance PBT & Beryllium Copper board-to-board PCB connector designed for precision connectivity. With a compact pitch of 2.54mm and 30 female contacts arranged in 2 rows, this connector ensures efficient data transmission. The cantilever contact type, made of durable Beryllium Copper with gold plating, guarantees reliable signal integrity even in demanding environments. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and low-profile design make it ideal for space-constrained setups. Trust the HBC15DKED for secure and high-speed connections in your electronic systems.

