HBC15DKEH

Heilind Number:SULHBC15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKEH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKEH

Detailed Description

Introducing the PBT & Beryllium Copper .0 ( HBC15DKEH), a high-performance female connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows and 30 positions spaced at 2.54mm (.1 in) pitch, it offers efficient signal connectivity on PCBs. The contact material and plating of Beryllium Copper with gold ensure excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for tight spaces. With a clearance hole mount and thru-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), is space-efficient. The termination plating of matte tin enhances solderability. This connector belongs to the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors. While not specifically designated as hi-rel, its robust construction ensures long-term performance. Trust the HBC15DKEH for your critical connectivity needs.