HBC15DKEI

Heilind Number:SULHBC15DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKEI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKEI

Detailed Description

Introducing the HBC15DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT & Beryllium Copper construction, ensures durability and reliability in extreme environments. With a 3A current rating and 700VAC voltage capability, it provides efficient power transmission. The female connector with two rows and a threaded mount type offers secure and stable connectivity. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high signal integrity. With 30 positions and a 2.54mm pitch, it allows for versatile and precise connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The termination method through-hole with matte tin plating ensures easy and reliable soldering. Perfect for applications in aerospace, defense, and industrial sectors, the HBC15DKEI sets a new standard in high-reliability connectivity.