HBC15DKEN

Heilind Number:SULHBC15DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKEN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKEN

Detailed Description

Introducing the HBC15DKEN, a high-performance board-to-board PCB connector designed for precision electronic applications. Constructed with PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows with a pitch of 2.54mm, it offers seamless integration on PCBs. The Cantilever contact type with gold plating guarantees reliable signal transmission, even in high-voltage environments up to 700VAC. With a right-angle orientation and 30 positions, it allows for efficient board-to-board connections in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its termination method of Thru Hole with Matte Tin plating further enhances its stability and longevity. The HBC15DKEN is a top choice for engineers seeking high-quality connectors for their electronic designs.