HBC15DKES

Heilind Number:SULHBC15DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKES

Detailed Description

The HBC15DKES is a high-performance PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, it offers exceptional durability and reliability. Featuring a female gender, it is suitable for connecting to male counterparts on circuit boards. With two rows and a side hole mount type, it provides secure and efficient PCB integration. The termination method is Through Hole, ensuring stable connections. Beryllium Copper contacts plated with gold offer excellent conductivity and corrosion resistance. Operating at 700 VAC and 3A, it is ideal for power transmission. The Cantilever contact type and right-angle orientation facilitate easy mating. With 30 positions and a pitch of 2.54mm, it allows for high-density connections. The connector has a tail length of 4.57mm and complies with an operating temperature range of -65 to 125°C. With a height of 13.97mm and width of 9.4mm, it is compact yet robust. The termination plating is Matte Tin, ensuring solderability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it meets various connectivity needs. Whether in industrial, aerospace, or telecommunications environments, the HBC15DKES guarantees superior performance.