HBC15DKET

Heilind Number:SULHBC15DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKET
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DKET

Detailed Description

Introducing the HBC15DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 30 female contacts made of durable Beryllium Copper with gold plating, ensuring reliable conductivity. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector offers robust performance in harsh environments. Its threaded mount and through-hole termination method provide secure attachment to the PCB. With a compact form factor measuring 13.97mm in height and 9.4mm in width, the HBC15DKET is ideal for space-constrained designs. Trust in this connector for efficient and long-lasting connectivity in your electronic systems.