HBC15DKMD

Heilind Number:SULHBC15DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKMD

Detailed Description

This high-quality Board To Board PCB Connector, with SKU HBC15DKMD, features a durable construction of PBT and Beryllium Copper ensuring reliable performance. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation. The termination method is wire wrap, guaranteeing secure connections. Crafted with Beryllium Copper contacts plated with gold, it ensures efficient conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it supports high-power applications. The cantilever contact type and straight orientation, along with 30 positions, provide versatility. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet functional design. The termination plating in matte tin enhances durability. This connector, falling under the category of high-reliability components, is ideal for demanding industrial and electronic applications.