HBC15DKMI

Heilind Number:SULHBC15DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKMI

Detailed Description

Introducing the HBC15DKMI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission. The cantilever contact type and straight orientation facilitate easy mating. With 30 positions and a pitch of 2.54mm, it allows for efficient PCB connectivity. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial applications. Additionally, its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The matte tin termination plating enhances durability. Perfect for use in aerospace, military, and telecommunications systems, the HBC15DKMI is a reliable solution for your connectivity needs.