| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DKMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULHBC15DKMN |
HBC15DKMN
| Heilind Number: | SULHBC15DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DKMN |
| ECAD Model: |
Specifications
Detailed Description
The HBC15DKMN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions, this connector features two rows of female contacts made from PBT and Beryllium Copper, ensuring excellent conductivity and durability. The contacts are gold plated for optimal signal transmission and reliability, with a voltage rating of 700 VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation facilitate easy and secure connections. The termination method is wire wrap, with a matte tin plating for enhanced solderability. Measuring 15.49mm in height and 9.4mm in width, the HBC15DKMN offers a compact yet robust solution for your PCB connectivity needs.

