| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DKMT |
HBC15DKMT
| Heilind Number: | SULHBC15DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DKMT, a high-performance female connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 2.54mm pitch and two rows of 30 cantilever contacts plated in gold, it guarantees secure connections with low contact resistance. The threaded mount and wire wrap termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the HBC15DKMT for high-reliability board-to-board and card edge connections in your electronic systems.

