HBC15DKND

Heilind Number:SULHBC15DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKND
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKND

Detailed Description

The HBC15DKND is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures optimal conductivity and longevity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The 30-position, dual-row design with a 2.54mm pitch allows for efficient and secure connections. Gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide stability and ease of use. The termination method, Card Extender, and Matte Tin termination plating further enhance durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. With its compact dimensions (13.97mm height, 9.4mm width), it offers space-saving solutions without compromising on performance. Trust the HBC15DKND for high-reliability connectivity in your PCB designs.