HBC15DKNI

Heilind Number:SULHBC15DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKNI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKNI

Detailed Description

Introducing the HBC15DKNI, a high-performance connector designed for demanding applications. Featuring a dual row, female gender configuration with a threaded mount type, this connector ensures secure and reliable connections. The contact material is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The cantilever contact type and straddle orientation further enhance its versatility. With 30 positions and a tail length of 15.37mm (0.605in), it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 13.97mm (0.55in) in height and 9.4mm (0.37in) in width, makes it ideal for space-constrained PCB layouts. The termination plating with matte tin finish ensures reliable solder connections. Classified under Board To Board PCB Connectors and Card Edge Connectors, the HBC15DKNI is a top choice for high-reliability applications.