HBC15DKNN-S1243

Heilind Number:SULHBC15DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKNN-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKNN-S1243

Detailed Description

The HBC15DKNN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures robustness and reliability. With a 2.54mm pitch and 30 positions, it offers secure connectivity in two rows. The female connector, with a cantilever contact type, is ideal for straddle orientation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The 15.37mm tail length allows for easy installation via card extender termination method. Compact in size, with dimensions of 13.97mm in height and 10.16mm in width, it is perfect for space-constrained designs. Certified for quality, this connector is a reliable choice for your connectivity needs.